Sick WLL180T-P434 technical specifications.
| Depth | 38.9mm |
| Length | 75.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WLL180T-P434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
