Sick WSE12-3P2431 technical specifications.
| Output Configuration | Dark-On |
| Ratings | IP66, IP69 |
| Response Time | 330us |
| Sensing Distance | 15m |
| RoHS | Compliant |
Download the complete datasheet for Sick WSE12-3P2431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.