SICK OPTIC ELECTRONIC WT160-F480 PHOTOSWITCH, PROXIMITY, PNP, M8 CON
Sick WT160-F480 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Output Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sick WT160-F480 to view detailed technical specifications.
No datasheet is available for this part.