Sick WT34-R220 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Sick WT34-R220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.