Sick WTB27-3P1111 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP67, IP66 |
| Response Time | 200us |
| Series | W27-3 |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB27-3P1111 to view detailed technical specifications.
No datasheet is available for this part.