Sick WTB27-3P2441 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP69K |
| Response Time | 1.5ms |
| Sensing Distance | 1.1m |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB27-3P2441 to view detailed technical specifications.
No datasheet is available for this part.
