Sick WTB8-P2231 technical specifications.
| Package/Case | 300 |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB8-P2231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
