Siemens 14BUC32AD technical specifications.
| Package/Case | 460 |
| Control Voltage | 460V |
| Length | 5.75inch |
| Mount | Screw |
| Overall Depth | 7.44inch |
| Series | Class 14 |
| Voltage Rating | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 14BUC32AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.