Siemens 14IUH32AA technical specifications.
| Package/Case | 120 |
| Length | 6.75inch |
| Mount | Screw |
| Overall Depth | 9.78inch |
| Series | Class 14 |
| Voltage Rating | 575V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 14IUH32AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
