Siemens 14IUH32BA technical specifications.
| Package/Case | 200 |
| Control Voltage | 575V |
| Length | 11.38inch |
| Mount | Screw |
| Overall Depth | 19.13inch |
| Series | Class 14 |
| Voltage Rating | 575V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 14IUH32BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.