Siemens 3LD2504-0TK51 technical specifications.
| Depth | 110.5mm |
| Length | 106mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3LD25 |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD2504-0TK51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.