
The SINOVA 3MT7 3-Pole Power Contactor range is a cost-efficient and reliable solution for a variety switching applications. The comprehensive range of contactors provides optimum selection for industrial and infrastructure applications.
Siemens 3MT7010-0AA10-0AP0 technical specifications.
| Size of contactor | 0 |
| Product extension auxiliary switch | Yes |
| Insulation voltage | 1000V |
| Surge voltage resistance | 6kV |
| protection class IP | IP20 |
| Mechanical service life (operating cycles) | 10000000 |
| Weight | 0.354 kg |
| Type of voltage of the control supply voltage | AC |
| Type of electrical connection | Screw Type Terminals |
| Height | 82 mm |
| Width | 45 mm |
| Depth | 82 mm |
Download the complete datasheet for Siemens 3MT7010-0AA10-0AP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.