Siemens 3NA3122 technical specifications.
| Body Length | 75mm |
| Current Rating | 63A |
| Fuse Size | 1 |
| Length | 137mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NA3122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.