Siemens 3NA3132 technical specifications.
| Body Length | 75mm |
| Package/Case | 125 |
| Current Rating | 125A |
| Fuse Size | 1 |
| Length | 137mm |
| Ratings | IP20 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3NA3132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.