Siemens 3NA3230 technical specifications.
| Body Length | 75mm |
| Current Rating | 100A |
| Fuse Size | 2 |
| Length | 151mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NA3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.