Siemens 3NA3260 technical specifications.
| Body Length | 74mm |
| Current Rating | 400A |
| Fuse Size | 2 |
| Length | 151mm |
| Ratings | IP20 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3NA3260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.