Siemens 3NA3803 technical specifications.
| Body Length | 54mm |
| Current Rating | 10A |
| Fuse Size | 000 |
| Length | 80mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NA3803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.