Siemens 3NA3810 technical specifications.
| Body Length | 54mm |
| Current Rating | 25A |
| Fuse Size | 000 |
| Length | 80mm |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NA3810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
