Siemens 3NA6820 technical specifications.
| Body Length | 54mm |
| Current Rating | 50A |
| Fuse Size | 000 |
| Length | 80mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NA6820 to view detailed technical specifications.
No datasheet is available for this part.