Siemens 3NA7810 technical specifications.
| Current Rating | 25A |
| Height | 77.8mm |
| Length | 52.5mm |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3NA7810 to view detailed technical specifications.
No datasheet is available for this part.