Siemens 3NE4124 technical specifications.
| Body Height | 47mm |
| Body Length | 65mm |
| Current Rating | 160A |
| Length | 125mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NE4124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
