Siemens 3NH3330 technical specifications.
| Current Rating | 400A |
| Fuse Size | Size 2 |
| Mount | Holder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3NH3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.