Siemens 3RA6120-1BB32 technical specifications.
| Control Voltage | 24V |
| Length | 45mm |
| Mount | DIN Rail |
| Overall Depth | 165mm |
| Ratings | IP20 |
| Series | 3RA6 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RA6120-1BB32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
