Siemens 3RA6120-1CP32 technical specifications.
| Contact Type | Main Contact 1 NO / 1 NC, overload 1 changeover |
| Control Voltage | 240V |
| Mount | DIN Rail |
| Operating Supply Voltage | -240V |
| Ratings | IP20 |
| Series | 3RA6 |
| Weight | 1.4kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RA6120-1CP32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
