Siemens 3RA6913-1A technical specifications.
| Contact Type | 1 normally open contact/1 normally closed contact |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | 3RA6 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RA6913-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
