
The 3RF20 Series is a chassis mount power supply with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum input voltage of 230V and a minimum input voltage of 24V. The supply can handle a maximum load current of 50A and has an isolation voltage of 600V. It is rated for IP20 and has a screw termination.
Siemens 3RF20501AA02 technical specifications.
| Depth | 48mm |
| Height | 57.6mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Load Current | 50A |
| Max Input Voltage | 230V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 24V |
| Mount | Chassis |
| Ratings | IP20 |
| RMS Current (Irms) | 50A |
| Series | 3RF20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF20501AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
