
The 3RF20501AA04 relay from Siemens features a 460V AC maximum supply voltage and 230V AC minimum supply voltage. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is designed for chassis mount and has a throw configuration of SPST. It can handle a load current of 50A and has an isolation voltage of 600V.
Siemens 3RF20501AA04 technical specifications.
| Package/Case | 460 |
| Depth | 48mm |
| Height | 57.6mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Load Current | 50A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Max Voltage Rating (AC) | 460V |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF20501AA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
