Siemens 3RH11311BB40 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Depth | 72mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | 3RH1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH11311BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.