Siemens 3RH1911-1FA22 technical specifications.
| Contact Current Rating | 6A |
| Contact Type | 2 normally open contact/2 normally closed contact |
| Number of Contacts | 4 |
| Ratings | IP20 |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH1911-1FA22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
