Siemens 3RH1921-1CA01 technical specifications.
| Contact Type | 1 normally closed contact |
| Number of Contacts | 1 |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH1921-1CA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
