Auxiliary Contact Block; 1NO+1NC; S3-S12; 2-Pole
Siemens 3RH1921-1JA11 technical specifications.
| Mounting Style | LATERAL |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH1921-1JA11 to view detailed technical specifications.
No datasheet is available for this part.