
The 3RH19211CA10 is a 1-pole 1-throw SP relay from Siemens with a switching capacity of 1.2kW. It features a screw mount and a 600 package. The relay has one contact and one pole. It is not Reach SVHC compliant.
Siemens 3RH19211CA10 technical specifications.
| Package/Case | 600 |
| Contact Type | 1 Closer |
| Mount | Screw |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19211CA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.