Siemens 3RH29111NF02 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Mount | Snap in |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH29111NF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.