Siemens 3RP1505-2AW30 technical specifications.
| Depth | 90mm |
| Length | 83mm |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Termination | Cage Clamp |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RP1505-2AW30 to view detailed technical specifications.
No datasheet is available for this part.