
Siemens 3RP1512-1AP30 technical specifications.
| Depth | 86mm |
| Length | 120mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RP1512-1AP30 to view detailed technical specifications.
No datasheet is available for this part.
