
Siemens 3RP1525-1AP30 technical specifications.
| Package/Case | 200 |
| Contact Type | 1 change-over |
| Height | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 24V |
| Mount | Screw |
| Number of Functions | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Switching Current | 3A |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RP1525-1AP30 to view detailed technical specifications.
No datasheet is available for this part.
