Siemens 3RP1540-1BW31 technical specifications.
| Package/Case | 600 |
| Depth | 90mm |
| Length | 83mm |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 40V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RP1540-1BW31 to view detailed technical specifications.
No datasheet is available for this part.