Siemens 3RR2141-1AA30 technical specifications.
| Contact Current Rating | 16A |
| Depth | 81mm |
| Length | 79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Series | 3RR |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RR2141-1AA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.