Siemens 3RS17001DD00 technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 4 ? 20 mA |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS17001DD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
