Siemens 3RS17221ET00 technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Output Range | 0 ? 20 mA |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS17221ET00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
