Siemens 3RT1015-1MB41-0KT0 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW/SNAP ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens 3RT1015-1MB41-0KT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.