Siemens 3RT10151BB41 technical specifications.
| Coil Power | 26.5W |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Type | 1 Closer |
| Depth | 72mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10151BB41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.