
The 3RT10152BB41 relay from Siemens is a 3-pole electromechanical device with a current rating of 7A and a coil power of 26.5W. It is designed for DIN rail mounting and operates within a temperature range of -25°C to 60°C. The relay has a depth of 73mm, length of 60mm, and width of 45mm.
Siemens 3RT10152BB41 technical specifications.
| Coil Power | 26.5W |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Depth | 73mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | 3RT1 |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10152BB41 to view detailed technical specifications.
No datasheet is available for this part.
