Siemens 3RT1016-1AB02 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1016-1AB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.