Siemens 3RT1034-1BB40 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 32A |
| Contact Type | 3 makers |
| Depth | 130mm |
| Height | 112mm |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT1034-1BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
