
The 3RT1044-1AC20 relay from Siemens features a 3-pole design with a current rating of 65A and a voltage rating of 400V AC. It is designed for mounting on a DIN rail and has a termination type of screw. The relay operates within a temperature range of -25°C to 60°C. It meets various approvals including UL, CSA, CE, and GOST.
Siemens 3RT1044-1AC20 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 65A |
| Current Rating | 65A |
| Depth | 0.118inch |
| Length | 5.748inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 2.756inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT1044-1AC20 to view detailed technical specifications.
No datasheet is available for this part.
