Siemens 3RT1526-1BP40 technical specifications.
| Contact Current Rating | 12A |
| Depth | 101mm |
| Length | 61mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | 3RT1 |
| Termination | Screw |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1526-1BP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.