Siemens 3RT1916-2CG21 technical specifications.
| Contact Current Rating | 300mA |
| Depth | 109mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RT19 |
| Termination | Screw |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1916-2CG21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.