
Solid-state time-delayed auxiliary switch block, can be snapped on at the front Time range 5
Siemens 3RT1926-2FJ31 technical specifications.
| Contact Current Rating | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1926-2FJ31 to view detailed technical specifications.
No datasheet is available for this part.