
Three-pole contactor with a 12A contact current rating, designed for 24VDC operation. Features 1 normally open (NO) and 1 normally closed (NC) auxiliary contact. Mounts via DIN rail and utilizes screw termination. Operating temperature range spans from -25°C to 60°C. Dimensions are 45mm width, 85mm length, and 107mm depth.
Siemens 3RT20241BB40 technical specifications.
| Contact Current Rating | 12A |
| Depth | 107mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2024 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20241BB40 to view detailed technical specifications.
No datasheet is available for this part.